Maxim MAX5661EVCMAXQU+ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5661EVCMAXQU+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.