Maxim MAX5661GCB+ technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MAX5661 |
| Settling Time | 5.4ms |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5661GCB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.