Maxim MAX5661GCB+T technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MAX5661 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5661GCB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.