Maxim MAX5679ETJ+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 18 |
| Operating Supply Current | 12.5mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5679 |
| Supply Current | 12.5mA |
| Supply Type | Quad |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5679ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.