Maxim MAX5679ETJ+T technical specifications.
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 12.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MAX5679 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5679ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.