
Four-channel, 8-bit digital-to-analog converter (DAC) with voltage output. Features a serial 3-wire, SPI, QSPI, or Microwire digital interface and supports internal or external voltage references. Packaged in a 14-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads for surface mounting. Operates across a temperature range of -40°C to 125°C, with a typical settling time of 2.2 microseconds.
Maxim MAX5713AUD+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Converter Type | General Purpose |
| Resolution | 8bit |
| Maximum Settling Time | 2.2(Typ)us |
| Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Number of DAC Channels | 4 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX5713AUD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.