Maxim MAX5717EVKIT# technical specifications.
| Type | Evaluation Kit |
| Supported Device | MAX5717 |
| Supported Device Technology | DAC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 16 |
| Sampling Rate | 5K to 200KSPS |
| IDE | Graphic User Interface |
| Interface Type | SPI/USB |
| Windows | Win 7|Win 8|Win 8.1|Win 10|Win XP |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win 7|Win 8|Win 8.1|Win 10|Win XP |
Download the complete datasheet for Maxim MAX5717EVKIT# to view detailed technical specifications.
No datasheet is available for this part.