12-bit dual-channel voltage-output digital-to-analog converter (DAC) with SPI serial interface. Features bipolar and unipolar output polarity, a settling time of 4µs, and a supply voltage range of 2.7V to 5.5V. Surface-mount UMAX package measuring 3.1mm x 3.1mm x 0.95mm. Operates from -40°C to 85°C with a typical supply current of 215µA.
Maxim MAX5722EUA+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5722 |
| Settling Time | 4us |
| Supply Current | 215uA |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5722EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.