Maxim MAX5774EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 14 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 4V |
| Packaging | Box |
| Radiation Hardening | No |
| Resolution | 14b |
| Settling Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5774EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.