
12-bit, single-channel digital-to-analog converter (DAC) with a serial I2C interface. Features a voltage output and a settling time of 12µs. Operates from a 2.7V to 5.5V supply and offers an integral nonlinearity of 16 LSB. Packaged in a compact SOT-23-6 surface-mount case.
Maxim MAX5812LEUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5812LEUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.