Maxim MAX5812MEUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5812MEUT#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
