
12-bit, 4-channel digital-to-analog converter (DAC) with serial interface. Features 1LSB integral nonlinearity and a 4.5µs settling time. Operates from a 2.7V to 5.5V supply with a maximum power dissipation of 797mW. Packaged in a 14-pin TSSOP for surface mounting.
Maxim MAX5815BAUD+ technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 797mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5815 |
| Settling Time | 4.5us |
| Supply Current | 900uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5815BAUD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
