The MAX5820LEUA-T is an 8-bit dual D/A converter with an industrial temperature range of -40°C to 85°C. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.215mA. The device is packaged in a MICRO SOP-8 package, which is a JEDEC Package Code S-PDSO-G8. The converter is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Maxim MAX5820LEUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.215 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5820LEUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.