12-bit, 8-channel voltage output digital-to-analog converter (DAC) featuring an I2C serial interface. Offers 1LSB integral nonlinearity and a fast 4.5µs settling time. Operates from a 2.7V to 5.5V supply voltage with a low 250µA supply current. Packaged in a TSSOP for surface mounting, with an operating temperature range of -40°C to 125°C. RoHS compliant.
Maxim MAX5825BAUP+ technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.08W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5825 |
| Settling Time | 4.5us |
| Supply Current | 250uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5825BAUP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.