Maxim MAX5852ETL+T technical specifications.
| Conversion Rate | 200MS/s |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Series | MAX5852 |
| Settling Time | 12ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5852ETL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.