Maxim MAX5854ETL+ technical specifications.
| Package/Case | QFN |
| Conversion Rate | 200MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.86W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Settling Time | 12us |
| Supply Current | 6.2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5854ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.