Maxim MAX5864ETM+T technical specifications.
| Max Power Dissipation | 2.1W |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX5864 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5864ETM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.