The MAX5874EGK is a 14-bit digital-to-analog converter with a nominal supply voltage of 1.8V. It features a temperature grade of industrial and operates over a temperature range of -40 to 85 degrees Celsius. The device has 68 terminals and is packaged in a 68-pin HVQCCN package with a width and length of 10mm each. It is designed for use in industrial applications.
Maxim MAX5874EGK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5874EGK to view detailed technical specifications.
No datasheet is available for this part.