The MAX5874EGK-D is a 14-bit digital-to-analog converter with a nominal supply voltage of 1.8V. It is packaged in a QFN-68 package with a 10mm x 10mm footprint and 0.90mm height. The device operates over a temperature range of -40°C to 85°C and is suitable for industrial applications. The converter is a single-function device with 68 terminals in a quad terminal position.
Maxim MAX5874EGK-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5874EGK-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.