Maxim MAX5876EGK+D technical specifications.
| Package/Case | QFN EP |
| Conversion Rate | 250MS/s |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 331mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Series | MAX5876 |
| Settling Time | 14ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5876EGK+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.