Maxim MAX5883EGM+D technical specifications.
| Package/Case | QFN |
| Conversion Rate | 200MS/s |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 132mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Series | MAX5883 |
| Settling Time | 11ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5883EGM+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
