
16-bit Digital-to-Analog Converter (DAC) IC with a 200MS/s conversion rate. Features a parallel interface and a single converter. Operates from a 3.135V to 3.465V supply voltage range, with a typical supply current of 27mA. This surface mount component is housed in a QFN EP package and offers a settling time of 11ns. RoHS compliant with an operating temperature range of -40°C to 85°C.
Maxim MAX5885EGM+D technical specifications.
| Package/Case | QFN EP |
| Conversion Rate | 200MS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | MAX5885 |
| Settling Time | 11ns |
| Supply Current | 27mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5885EGM+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.