
12-bit, single-channel digital-to-analog converter (DAC) with a 500MS/s conversion rate. Features unipolar output, 0.2LSB integral nonlinearity, and an 11ns settling time. Operates from a 3.3V supply voltage with a maximum power dissipation of 130mW. Supports serial and parallel interfaces. Surface-mount QFN package, 0.85mm height, 10mm length, 10mm width. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Conversion Rate | 500MS/s |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Serial, Parallel |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | MAX5886 |
| Settling Time | 11ns |
| Supply Current | 6.4mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
