Maxim MAX5887EGK+D technical specifications.
| Package/Case | QFN |
| Conversion Rate | 500MS/s |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | MAX5887 |
| Settling Time | 11ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5887EGK+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.