Maxim MAX5890EGK+D technical specifications.
| Package/Case | QFN |
| Conversion Rate | 600MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 600MS/s |
| Settling Time | 11us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5890EGK+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.