
16-bit, single-channel digital-to-analog converter (DAC) with a 600MS/s conversion rate. Features LVDS and parallel interfaces, unipolar output polarity, and a settling time of 11ns. Operates from a 3.3V supply voltage with a maximum power dissipation of 301mW. Housed in a 10mm x 10mm x 0.85mm QFN package for surface mounting. Integral nonlinearity is 3.8 LSB, with an operating temperature range of -40°C to 85°C.
Maxim MAX5891EGK+D technical specifications.
| Package/Case | QFN |
| Conversion Rate | 600MS/s |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 3.8LSB |
| Interface | LVDS, Parallel |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 301mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600MS/s |
| Series | MAX5891 |
| Settling Time | 11ns |
| Supply Current | 61mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5891EGK+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
