The MAX5891EGK-TD is an industrial-grade 16-bit digital-to-analog converter with a nominal supply voltage of 1.8V. It features a quad terminal position and a temperature grade of industrial, suitable for high-temperature applications. The device is packaged in a QFN-68 package with dimensions of 10mm x 10mm and a height of 0.90mm. The MAX5891EGK-TD operates within a temperature range of -40°C to 85°C.
Maxim MAX5891EGK-TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5891EGK-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.