The MAX5895EGK is a 16-bit digital-to-analog converter with a nominal supply voltage of 1.8V. It is designed for industrial-grade applications and operates over a temperature range of -40 to 85 degrees Celsius. The device has 68 terminals and is packaged in a 10 x 10 mm QFN-68 package. It is a single-function device with a quad terminal position.
Maxim MAX5895EGK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5895EGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.