The MAX5895EGK-TD is a 16-bit quad digital-to-analog converter with a nominal supply voltage of 1.8V. It operates over an industrial temperature range of -40°C to 85°C. The device features a quad configuration with 68 terminals in a QFN-68 package. The converter type is D/A converter with 16 bits of resolution.
Maxim MAX5895EGK-TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5895EGK-TD to view detailed technical specifications.
No datasheet is available for this part.