Maxim MAX5901LBETT+T technical specifications.
| Features | Fault Timeout, Latched Fault, Thermal Limit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Simple Swapper™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5901LBETT+T to view detailed technical specifications.
No datasheet is available for this part.