Maxim MAX5907UEE+T technical specifications.
| Package/Case | SSOP |
| Features | Latched Fault, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VariableSpeed/BiLevel™ |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5907UEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.