Maxim MAX5911ESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Simple Swapper™ |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5911ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.