Maxim MAX5913AEMH+D technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 2.7mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5913AEMH+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.