Maxim MAX5915AEUI+T technical specifications.
| Package/Case | TSSOP |
| Features | Fault Timeout, Latched Fault, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5915AEUI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.