Maxim MAX5915UUI+ technical specifications.
| Package/Case | TSSOP |
| Features | Fault Timeout, Latched Fault, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5915UUI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.