The MAX5916AEUI-T is an industrial-grade power management IC with three channels, operating within a supply voltage range of 10.8 to 13.2V. It features a 28-pin TSSOP package, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This device is suitable for use in industrial applications, with a temperature grade of industrial.
Maxim MAX5916AEUI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5916AEUI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.