
The MAX5916UUI+ is a 5-channel hot swap controller from Maxim, featuring auto retry, fault timeout, thermal limit, and UVLO. It operates within a temperature range of 0°C to 85°C and has a maximum output current of 1A. The device is packaged in a TSSOP package and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for surface mount applications.
Maxim MAX5916UUI+ technical specifications.
| Package/Case | TSSOP |
| Features | Auto Retry, Fault Timeout, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5916UUI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.