Maxim MAX5917AESE+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.039W |
| RoHS Compliant | Yes |
| Series | Simple Swapper™ |
| Supply Current | 280mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5917AESE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.