Maxim MAX5919AEEE technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry, UVLO, OVP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 1.2mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VariableSpeed/BiLevel™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5919AEEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.