Maxim MAX5920CESA+T technical specifications.
| Package/Case | SOIC |
| Features | Fault Timeout, Latched Fault, Thermal Limit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5920CESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.