Maxim MAX5922AEUI+T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.026W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.026W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5922AEUI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.