Maxim MAX5927AETJ+ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 1.702W |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5927AETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.