Maxim MAX5929BEEG+T technical specifications.
| Package/Case | SSOP |
| Features | Fault Timeout, Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VariableSpeed/BiLevel™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5929BEEG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
