Maxim MAX5938AEEE technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 667mW |
| RoHS Compliant | No |
| Supply Current | 1.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5938AEEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
