Maxim MAX5940AESA+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 64V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5940AESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.