Maxim MAX5945EAX-T technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4.2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5945EAX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.