
1-channel positive high voltage hot swap controller for N-channel external FETs. Features auto-retry fault management and PGOOD output logic active high. Operates from 9V to 80V with a maximum supply current of 1.4mA (typical). Housed in an 8-pin SOIC N surface mount package (4.9mm x 3.9mm x 1.37mm) with a 1.27mm pin pitch. Operating temperature range is -40°C to 85°C. Requires an external sense resistor.
Maxim MAX5947BESA-TG05 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.37 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Positive High Voltage |
| Fault Management | Auto-Retry |
| External FET | N-Channel |
| Number of Channels | 1 |
| Min Operating Supply Voltage | 9V |
| Max Operating Supply Voltage | 80V |
| Maximum Supply Current | 1.4(Typ)mA |
| External Sense Resistor | Yes |
| PGOOD Output Logic | Active High |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX5947BESA-TG05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.