Maxim MAX5953AUTM+ technical specifications.
| Input Current | 400uA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 67V |
| Output Current | 500mA |
| Output Voltage | 10V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5953 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5953AUTM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.