Maxim MAX5954AETX+ technical specifications.
| Package/Case | QFN |
| Features | Auto Retry, Thermal Limit, UVLO, OVP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Voltage | 700mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.105W |
| RoHS Compliant | Yes |
| Supply Current | 5.5A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5954AETX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.