Maxim MAX5957AETN+ technical specifications.
| Package/Case | QFN |
| Features | Auto Retry, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5957AETN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.